Shrouded Header, Male Pin, 6 Positions, 1 Row, 2.5mm Pitch. Features 3A contact current rating, Brass contact material with Gold/Tin plating, and a 0.143-inch mating length. Insulation material is Nylon with a UL94 V-0 flammability rating. Mounts vertically via through-hole termination with a 2.8mm solder tail. Operating temperature range is -22°C to 221°C.
TE Connectivity 6-1747072-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Red |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.143inch |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.3mm |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 7.5mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Grace Inertia, GIC |
| Strain Relief | No (Without) |
| Tail Length | 2.8mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1747072-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.