TE Connectivity 6-175196-5 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 2.8mm |
| Length | 17.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-175196-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.