TE Connectivity 6-175442-6 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 12 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 6-175442-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.