40-position, 2-row D-subminiature plug connector for vertical PCB mounting. Features straight orientation with through-hole termination and a 1.27mm pitch. Bronze contacts with gold plating offer signal connectivity, rated for 1A current and 100V voltage. Operating temperature range from -55°C to 105°C, with a UL94 V-0 flammability rating. Includes PCB mount retention.
TE Connectivity 6-175710-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1664 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-175710-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.