20-position, 2-row D-Subminiature connector with straight, through-hole mounting for vertical PCB integration. Features gold-plated bronze signal contacts with a 3.1mm post length and 1.27mm pitch. The black thermoplastic dielectric housing offers a maximum operating temperature of 105°C and a voltage rating of 100V, with UL94 V-0 flammability. This unshielded connector is supplied in tray packaging.
TE Connectivity 6-175710-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-175710-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.