TE Connectivity 6-175711-3 technical specifications.
| Type | D-Subminiature |
| Contact Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 100VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6-175711-3 to view detailed technical specifications.
No datasheet is available for this part.