Automotive-grade wire-to-wire receptacle housing, featuring a 2-position, straight, cable mount configuration with a 7.9mm pitch. This grey PBT connector supports signal applications, offering a 25A current rating and a mating tab width of 4.8mm. Designed for free-hanging installation, it operates within a temperature range of -22°C to 221°C and is UL94 V-2 flammability rated. The housing is sealable and polarized, with a quick connect termination.
TE Connectivity 6-176143-6 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Receptacle |
| Current Rating | 25A |
| Depth | 45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 0.949inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.772inch |
| Material | Plastic |
| Mating Tab Width | 4.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 7.9mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal III 187 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Quick Connect |
| Width | 23.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-176143-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
