104-position mezzanine header with 0.65mm pitch, featuring gold-plated copper alloy square contacts. This vertical, top-entry surface mount component offers a 1A current rating and 48V voltage rating, with a mated stacking height of 28mm and a stack height of 18mm. It operates within a temperature range of 0°C to 100°C and is supplied in a tray package.
TE Connectivity 6-1761612-3 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Current Rating | 1A |
| ELV | Compliant |
| Height | 0.548235inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mated Stacking Heights | 28mm |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 18 |
| Operating Supply Voltage | 48V |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 1.3mm |
| Plating | Gold |
| Plating Thickness | 760nm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | STEP-Z |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | Solder |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1761612-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.