1.3mm pitch, 104 position, 18 row, straight, surface mount header/receptacle for board-to-board applications. Features 1A contact current rating with gold-plated copper alloy contacts. Offers a 31mm mated stacking height and operates within a 0°C to 100°C temperature range. This RoHS and ELV compliant component is designed for vertical PCB mounting with solder termination.
TE Connectivity 6-1761613-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 0.654345inch |
| Mated Stacking Heights | 31mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Positions | 104 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 31mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1761613-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.