200-position, 18-row mezzanine connector with a 0.65mm pitch, designed for surface mount applications. Features gold-plated copper alloy square contacts rated for 1A, a straight orientation, and a 1.3mm pitch. This stackable header offers a 18mm stack height and is supplied in a tray package. It operates within a temperature range of 0°C to 100°C and is RoHS compliant.
TE Connectivity 6-1761614-3 technical specifications.
| Boss | No (Without) |
| Package/Case | BGA |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 0.548235inch |
| Lead Free | Lead Free |
| Length | 38.3mm |
| Mated Stacking Heights | 28mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 18mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1761614-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.