Mezzanine receptacle with 200 positions and 18 rows, featuring a 1.3mm pitch and 2mm row spacing. This straight, surface mount component offers a 1A contact current rating with gold-plated copper alloy contacts. Designed for vertical PCB mounting, it supports stackable configurations with a 31mm stack height and 36mm mated stacking heights. Operating temperature range is 0°C to 100°C, with solder termination and tray packaging.
TE Connectivity 6-1761615-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 0.654345inch |
| Mated Stacking Heights | 36mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Positions | 200 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 31mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1761615-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.