296-position, 18-row mezzanine header with 0.65mm pitch, designed for surface mount vertical PCB mounting. Features gold-plated copper alloy square contacts with a 1A current rating, suitable for solder termination. Offers a 25mm mated stacking height and operates within a 0°C to 100°C temperature range. This stackable connector is lead-free, RoHS compliant, and packaged in a tray.
TE Connectivity 6-1761616-0 technical specifications.
| Boss | No (Without) |
| Package/Case | BGA |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 0.430335inch |
| Lead Free | Lead Free |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Positions | 296 |
| Number of Rows | 18 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 25mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1761616-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.