296-position mezzanine connector receptacle with a 0.65mm pitch, featuring a vertical, top-entry, surface-mount design. This connector offers 18 rows and a 1.3mm pitch, with a 2mm row spacing, and supports mating stacking heights of 36mm and a nominal stack height of 31mm. Constructed with gold-plated copper alloy contacts, it has a current rating of 1A and operates within a temperature range of 0°C to 100°C. The component is RoHS and ELV compliant, packaged in a tray.
TE Connectivity 6-1761617-1 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 0.654345inch |
| Mated Stacking Heights | 36mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Positions | 296 |
| Number of Rows | 18 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 31mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1761617-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.