TE Connectivity 6-176490-0 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Shape | Circular |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Fine Pitch |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-176490-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.