TE Connectivity 6-1768019-8 technical specifications.
| Color | Yellow |
| Height | 11mm |
| Length | 19mm |
| Material | PVC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Series | EK |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-1768019-8 to view detailed technical specifications.
No datasheet is available for this part.