TE Connectivity 6-1768041-6 technical specifications.
| Color | White |
| Mount | Cable |
| Package Quantity | 300 |
| Packaging | Strip |
| Wire/Cable Diameter | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1768041-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.