TE Connectivity 6-176894-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 20.2mm |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-176894-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.