TE Connectivity 6-176986-6 technical specifications.
| Color | Grey |
| Gender | Receptacle |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-176986-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.