High-performance interconnect header with 10 positions and 10 contacts. Features a 1.5mm pitch, vertical orientation, and SMD/SMT termination. Contact current rating is 3A, with tin plating for mating surfaces. Constructed with brass contacts and thermoplastic insulation, this connector operates within a temperature range of -67°C to 221°C and has a voltage rating of 250V AC. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental suitability.
TE Connectivity 6-1775443-0 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 2.7mm |
| Contact Plating | Tin, Bright |
| Contact Post Length | 1.55mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 16.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.059inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | High Performance Interconnect (HPI) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 250V |
| Width | 0.236inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1775443-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
