High-performance interconnect header with 11 positions and 1 row, featuring a 1.5mm pitch. This vertical, male pin connector offers a 3A contact current rating and brass contacts with bright tin plating. Designed for SMD/SMT termination, it operates within a -67°C to 221°C temperature range and is UL94 V-0 flammability rated. The natural colored housing is lead-free and RoHS compliant, packaged in tape and reel.
TE Connectivity 6-1775443-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 2.7mm |
| Contact Plating | Tin, Bright |
| Contact Post Length | 1.55mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.7087inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.059inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Width | 0.236inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1775443-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.