
High-performance interconnect header with 14 positions and 14 contacts. Features a 1.5mm pitch, vertical orientation, and SMD/SMT termination. Male pin contacts are brass with bright tin plating and a 2.54um thickness. Maximum operating temperature is 221°C, with a contact current rating of 3A. Housing color is natural, and the component is lead-free and RoHS compliant.
TE Connectivity 6-1775443-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 2.7mm |
| Contact Plating | Tin, Bright |
| Contact Post Length | 1.55mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.8858inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.059inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Width | 0.236inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1775443-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
