13-position shrouded header with a 1.5mm pitch, designed for right-angle surface-mount (SMD/SMT) termination. This male pin connector features brass contacts with bright tin plating for signal applications, offering a 3A current rating and 250V operating voltage. Constructed with a natural-colored, UL94 V-0 flammability rated housing, it operates within a temperature range of -67°C to 221°C. The connector system is wire-to-board, with a 2.05mm contact post length and 2.7mm mating length, and is supplied in tape and reel packaging.
TE Connectivity 6-1775444-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 2.7mm |
| Contact Plating | Tin, Bright |
| Contact Post Length | 2.05mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.175inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Length | 2.05mm |
| Length | 21mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.059inch |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Width | 0.2756inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1775444-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.