TE Connectivity 6-1776910-0 technical specifications.
| Color | Green |
| Current | 15A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 12 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1776910-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.