TE Connectivity 6-178022-6 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 28mm |
| Material | Nylon, Polyamide, PA66 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Pitch | 9mm |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-178022-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.