18-position, 2-row wire-to-wire connector housing for signal applications. Features straight orientation, free-hanging mount, and a 3.9mm pitch. Constructed from grey Polybutylene material with a 0.64mm tab thickness and 1.77mm tab width. Operates within a temperature range of -22°C to 221°C. RoHS compliant and ELV compliant.
TE Connectivity 6-178691-6 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 1.4inch |
| Material | Polybutylene |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Number of Signal Positions | 18 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 3.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mark II |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1.77mm |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-178691-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.