TE Connectivity 6-178747-6 technical specifications.
| Gender | Male |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-178747-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.