6-position, single-row wire-to-wire connector housing with a 6.2mm pitch. Features female socket contacts made of copper alloy, rated for 7A, and designed for crimp termination of 26AWG wire. This straight, natural colored, cable mount housing offers mating alignment and retention, with a maximum operating temperature of 221°C. It is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 6-178842-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.5mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 36.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.244inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-178842-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.