TE Connectivity 6-178842-9 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 6.2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 6-178842-9 to view detailed technical specifications.
No datasheet is available for this part.