TE Connectivity 6-179010-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Keyed | Yes |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Series | Free Height |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-179010-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.