
Rectangular wire housing for 3-position, 1-row, 2mm pitch wire-to-wire connections. Features straight, cable mount orientation with female socket contacts rated for 4A and 125V AC. Constructed with UL94 V-0 flammability rating and black housing color, this component operates between -22°C and 221°C. Designed for crimp termination, it supports wire gauges from 22AWG to 30AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-179228-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Type | Female Socket |
| Depth | 6.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 0.314inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Common Termination, CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.181inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-179228-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
