Six-position, single-row, straight rectangular wire housing for wire-to-wire connector systems. Features a 2mm pitch and accepts 22AWG wire with crimp termination. Rated for 4A contact current, operating temperature range of -22°C to 221°C, and UL94 V-0 flammability. Housing is black, free-hanging, and cable mountable. RoHS compliant.
TE Connectivity 6-179228-6 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 14mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Common Termination, CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.181inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-179228-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.