TE Connectivity 6-179485-5 technical specifications.
| Gender | Male |
| Mated Stacking Heights | 8mm |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Free Height (FH) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-179485-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.