Six-position, single-row power connector with straight, male pin contacts featuring gold and tin plating over copper alloy. This through-hole mounted component offers a 10.16mm pitch and a 630V AC maximum voltage rating. Designed for vertical PCB mounting, it includes mating alignment and retention, with a maximum operating temperature of 221°C. The black, UL94 V-0 rated housing ensures durability.
TE Connectivity 6-179960-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 11.6mm |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Depth | 12.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 32mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 2.75inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.2mm |
| Pitch | 10.16mm |
| Plating Thickness | 0.38um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Dynamic 5200 |
| Tail Length | 4.6mm |
| Termination | Solder |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-179960-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.