4-position, 2-row circular connector featuring CRIMP contact type and a wire-to-wire connector system. This panel mount component offers a 2.5mm system pitch and 7mm row spacing, with a PBT body and shell material. Rated IP67, it is waterproof, water-resistant, and dust-tight, operating within a temperature range of -40°C to 248°C. The connector is unshielded, non-polarized, and sealable, supplied in a bag with 100 units.
TE Connectivity 6-1813099-1 technical specifications.
| Body Material | PBT |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 HB |
| Height | 1.2952inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 32.9mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.276inch |
| Polarized | No |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Row Spacing | 7mm |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1813099-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.