TE Connectivity 6-1814407-0 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1814407-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.