TE Connectivity 6-1840402-7 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Cores | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1840402-7 to view detailed technical specifications.
No datasheet is available for this part.