Res Wirewound 33 Ohm 5% 3W 200ppm/C Molded SMD T/R
TE Connectivity 6-1879021-1 technical specifications.
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879021-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.