TE Connectivity 6-1879226-5 technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| ELV | Compliant |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 57.6kR |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Weight | 16.187578mg |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879226-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.