
TE Connectivity 6-1879233-5 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.28inch |
| Length | 0.531inch |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | SMW, CGS |
| Tolerance | 5% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879233-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
