
TE Connectivity 6-1879501-9 technical specifications.
| Package/Case | 2512 |
| Length | 0.252inch |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879501-9 to view detailed technical specifications.
No datasheet is available for this part.
