TE Connectivity 6-1906072-9 technical specifications.
| Insertion Loss | 0.5dB |
| Length | 69m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1906072-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.