
TE Connectivity 6-192038-1 technical specifications.
| Contact Plating | Gold |
| Diode Type | BRIDGE |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Copper |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Louvertac, LAIII |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-192038-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.