TE Connectivity 6-192042-6 technical specifications.
| Diode Type | BRIDGE |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Material | Copper |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-192042-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.