TE Connectivity 6-1924792-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Housing Color | Brown |
| Length | 26.67mm |
| Mating Alignment | Yes (With) |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Underplate Material | Nickel |
| Width | 12.13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1924792-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.