6-position shrouded header for wire-to-board applications, featuring a 2.5mm pitch and vertical orientation. This male pin connector offers a 3A current rating, tin-plated brass contacts, and a straight solder termination style. Constructed with natural thermoplastic insulation and a natural housing, it boasts a 7.38mm height and is UL94 V-0 flammability rated. Designed for through-hole mounting, it includes mating alignment and retention features, with a maximum operating temperature of 221°C.
TE Connectivity 6-1971800-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.38mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 0.68inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 750 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2mm |
| Pitch | 2.5mm |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC |
| Tab Width | 0.0197inch |
| Tail Length | 3mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1971800-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.