2-position, 5mm pitch power header with straight tab contacts and tin plating. Features a vertical, through-hole mount orientation with a 12.8mm height and 0.48-inch length. Constructed with a natural nylon housing and copper alloy contacts, this connector offers a maximum operating temperature of 248°C and is UL94 V-0 flammability rated.
TE Connectivity 6-1971845-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 0.48inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 153 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1971845-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.