Triple row, 9-position wire-to-wire connector housing designed for power applications. Features a 6mm pitch and 31.15mm height, with a free-hanging mounting style. Rated for 150°C maximum operating temperature and UL94 V-0 flammability. This halogen-free, RoHS-compliant component utilizes crimp termination for tab contacts and is UL approved.
TE Connectivity 6-1971874-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 31.15mm |
| Housing Color | Red |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Power Positions | 9 |
| Number of Rows | 3 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1971874-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.