TE Connectivity 6-2027011-1 technical specifications.
| Actuating System | AC |
| Coil Power | 3W |
| Coil Resistance | 7.2kR |
| Contact Current Rating | 10A |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 57.1mm |
| Length | 1.52inch |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Mount | Panel |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 2.988oz |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2027011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.