TE Connectivity 6-2027011-9 technical specifications.
| Actuating System | AC |
| Coil Current | 84mA |
| Coil Power | 2W |
| Coil Resistance | 85R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Voltage Rating (AC) | 240V |
| Height | 50mm |
| Length | 38.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Stud |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2027011-9 to view detailed technical specifications.
No datasheet is available for this part.