TE Connectivity 6-203738-2 technical specifications.
| Color | Black |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-203738-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.